


TEN 30-2422WIN | |
|---|---|
DigiKey Part Number | 1951-2148-ND |
Manufacturer | |
Manufacturer Product Number | TEN 30-2422WIN |
Description | DC DC CONVERTER +/-12V 30W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 1.25A, 1.25A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 30-2422WIN Models |
Category | Power (Watts) 30 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, OCP, OTP, OVP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 75°C (With Derating) |
Type Isolated Module | Efficiency 87% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 7-DIP Module, 6 Leads |
Voltage - Input (Max) 36V | Size / Dimension 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) |
Voltage - Output 1 | Supplier Device Package Module |
Voltage - Output 2 -12V | Base Product Number |
Current - Output (Max) 1.25A, 1.25A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| REC30K-2412DZ | Recom Power | 87 | 945-REC30K-2412DZ-ND | 527,47000 Kč | Similar |
| RP30-2412DFW | Recom Power | 19 | 945-2390-5-ND | 2 282,06000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 679,00000 Kč | 1 679,00 Kč |
| 5 | 1 616,38400 Kč | 8 081,92 Kč |
| 10 | 1 590,13700 Kč | 15 901,37 Kč |
| 30 | 1 549,32333 Kč | 46 479,70 Kč |
| 50 | 1 530,67440 Kč | 76 533,72 Kč |
| 100 | 1 505,70780 Kč | 150 570,78 Kč |
| Unit Price without VAT: | 1 679,00000 Kč |
|---|---|
| Unit Price with VAT: | 2 031,59000 Kč |


