


TEN 30-2413WIN | |
|---|---|
DigiKey Part Number | 1951-2147-ND |
Manufacturer | |
Manufacturer Product Number | TEN 30-2413WIN |
Description | DC DC CONVERTER 15V 30W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 2A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 30-2413WIN Models |
Category | Power (Watts) 30 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, OCP, OTP, OVP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 75°C (With Derating) |
Type Isolated Module | Efficiency 89% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 7-DIP Module, 6 Leads |
Voltage - Input (Max) 36V | Size / Dimension 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) |
Voltage - Output 1 | Supplier Device Package Module |
Current - Output (Max) 2A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 542,09000 Kč | 1 542,09 Kč |
| 5 | 1 484,72600 Kč | 7 423,63 Kč |
| 10 | 1 460,62100 Kč | 14 606,21 Kč |
| 30 | 1 423,11833 Kč | 42 693,55 Kč |
| 50 | 1 405,99660 Kč | 70 299,83 Kč |
| 100 | 1 383,06690 Kč | 138 306,69 Kč |
| Unit Price without VAT: | 1 542,09000 Kč |
|---|---|
| Unit Price with VAT: | 1 865,92890 Kč |


