


TEN 30-2411WI | |
|---|---|
DigiKey Part Number | 1951-3006-ND |
Manufacturer | |
Manufacturer Product Number | TEN 30-2411WI |
Description | DC DC CONVERTER 5V 30W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 6A 10V - 40V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 30-2411WI Models |
Category | Power (Watts) 30 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, OCP, OTP, OVP, SCP, UVLO |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 87% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 10V | Package / Case 7-DIP Module, 6 Leads |
Voltage - Input (Max) 40V | Size / Dimension 2.00" L x 1.60" W x 0.40" H (50.8mm x 40.6mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 6A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 802,47000 Kč | 1 802,47 Kč |
| 5 | 1 735,27400 Kč | 8 676,37 Kč |
| 10 | 1 707,09500 Kč | 17 070,95 Kč |
| 30 | 1 663,27267 Kč | 49 898,18 Kč |
| 50 | 1 643,24880 Kč | 82 162,44 Kč |
| 100 | 1 616,44490 Kč | 161 644,49 Kč |
| Unit Price without VAT: | 1 802,47000 Kč |
|---|---|
| Unit Price with VAT: | 2 180,98870 Kč |








