TEN 30-1221 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


XP Power
In Stock: 0
Unit Price: 48,94200 Kč
Datasheet

Similar


Recom Power
In Stock: 19
Unit Price: 21,20000 Kč
Datasheet

Similar


Recom Power
In Stock: 0
Unit Price: 79,47556 Kč
Datasheet
Isolated Module DC DC Converter 2 Output 5V -5V 3A, 3A 9V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TEN 30-1221

DigiKey Part Number
TEN30-1221-ND
Manufacturer
Manufacturer Product Number
TEN 30-1221
Description
DC DC CONVERTER +/-5V 30W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 5V -5V 3A, 3A 9V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
TEN 30-1221 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
9V
Voltage - Input (Max)
18V
Voltage - Output 1
Voltage - Output 2
-5V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
3A, 3A
Power (Watts)
30 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
87%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Supplier Device Package
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
11 476,16000 Kč1 476,16 Kč
51 465,24000 Kč7 326,20 Kč
101 454,32100 Kč14 543,21 Kč
301 420,51467 Kč42 615,44 Kč
501 397,84100 Kč69 892,05 Kč
1001 374,94900 Kč137 494,90 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 476,16000 Kč
Unit Price with VAT:1 786,15360 Kč