


TEN 3-2423WI | |
|---|---|
DigiKey Part Number | 1951-2165-ND |
Manufacturer | |
Manufacturer Product Number | TEN 3-2423WI |
Description | DC DC CONVERTER +/-15V 3W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 100mA, 100mA 9V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 100mA, 100mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 8 Leads | |
Size / Dimension | 1.26" L x 0.79" W x 0.40" H (32.0mm x 20.0mm x 10.2mm) | |
Supplier Device Package | - | |
Approval Agency | CB, cCSAus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 527,51000 Kč | 527,51 Kč |
| 5 | 504,99000 Kč | 2 524,95 Kč |
| 10 | 482,46600 Kč | 4 824,66 Kč |
| 30 | 468,36267 Kč | 14 050,88 Kč |
| 50 | 464,57360 Kč | 23 228,68 Kč |
| 100 | 456,99760 Kč | 45 699,76 Kč |
| 250 | 435,73332 Kč | 108 933,33 Kč |
| Unit Price without VAT: | 527,51000 Kč |
|---|---|
| Unit Price with VAT: | 638,28710 Kč |


