


TEN 3-1211 | |
|---|---|
DigiKey Part Number | 1951-2154-ND |
Manufacturer | |
Manufacturer Product Number | TEN 3-1211 |
Description | DC DC CONVERTER 5V 2.5W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 500mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 3-1211 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 500mA | |
Power (Watts) | 2.5 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 78% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 7 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Supplier Device Package | - | |
Approval Agency | CB, cCSAus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 413,66000 Kč | 413,66 Kč |
| 5 | 394,55200 Kč | 1 972,76 Kč |
| 10 | 375,44400 Kč | 3 754,44 Kč |
| 30 | 360,85067 Kč | 10 825,52 Kč |
| 50 | 352,13640 Kč | 17 606,82 Kč |
| 100 | 322,73930 Kč | 32 273,93 Kč |
| 250 | 314,44588 Kč | 78 611,47 Kč |
| 500 | 312,03112 Kč | 156 015,56 Kč |
| Unit Price without VAT: | 413,66000 Kč |
|---|---|
| Unit Price with VAT: | 500,52860 Kč |




