
TEN 3-11011WIRH | |
|---|---|
DigiKey Part Number | 1951-TEN3-11011WIRH-ND |
Manufacturer | |
Manufacturer Product Number | TEN 3-11011WIRH |
Description | 3 WATT DC/DC, 4000 VAC ISOLATION |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 600mA 36V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 3-11011WIRH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 160V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 600mA | |
Power (Watts) | 3.3 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Railway | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 95°C | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 9 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.42" H (31.8mm x 20.3mm x 10.7mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CB, cURus | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 784,70000 Kč | 784,70 Kč |
| 5 | 755,59200 Kč | 3 777,96 Kč |
| 10 | 743,35000 Kč | 7 433,50 Kč |
| 30 | 724,29100 Kč | 21 728,73 Kč |
| 50 | 715,57820 Kč | 35 778,91 Kč |
| 100 | 703,92020 Kč | 70 392,02 Kč |
| 250 | 688,78228 Kč | 172 195,57 Kč |
| Unit Price without VAT: | 784,70000 Kč |
|---|---|
| Unit Price with VAT: | 949,48700 Kč |

