Isolated Module DC DC Converter 1 Output 3.3V 1A 36V - 160V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TEN 3-11010WIRH

DigiKey Part Number
1951-TEN3-11010WIRH-ND
Manufacturer
Manufacturer Product Number
TEN 3-11010WIRH
Description
3 WATT DC/DC, 4000 VAC ISOLATION
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 1A 36V - 160V Input
Datasheet
 Datasheet
EDA/CAD Models
TEN 3-11010WIRH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
160V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1A
Power (Watts)
3.3 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial), Railway
Features
Adjustable Output, Remote On/Off
Operating Temperature
-40°C ~ 95°C
Efficiency
80%
Mounting Type
Through Hole
Package / Case
24-DIP Module, 9 Leads
Size / Dimension
1.25" L x 0.80" W x 0.42" H (31.8mm x 20.3mm x 10.7mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CB, cURus
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1784,70000 Kč784,70 Kč
5755,59200 Kč3 777,96 Kč
10743,35000 Kč7 433,50 Kč
30724,29100 Kč21 728,73 Kč
50715,57820 Kč35 778,91 Kč
100703,92020 Kč70 392,02 Kč
250688,78228 Kč172 195,57 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:784,70000 Kč
Unit Price with VAT:949,48700 Kč