Similar



TEN 3-0522 | |
|---|---|
DigiKey Part Number | 1951-1550-ND |
Manufacturer | |
Manufacturer Product Number | TEN 3-0522 |
Description | DC DC CONVERTER +/-12V 3W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 125mA, 125mA 4.5V - 9V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 3-0522 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 9V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 125mA, 125mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 75% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 8 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Supplier Device Package | - | |
Approval Agency | CB, cCSAus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 424,58000 Kč | 424,58 Kč |
| 5 | 408,83200 Kč | 2 044,16 Kč |
| 10 | 402,21700 Kč | 4 022,17 Kč |
| 30 | 391,90667 Kč | 11 757,20 Kč |
| 50 | 387,20320 Kč | 19 360,16 Kč |
| 100 | 380,90160 Kč | 38 090,16 Kč |
| 250 | 372,71616 Kč | 93 179,04 Kč |
| 500 | 366,63222 Kč | 183 316,11 Kč |
| Unit Price without VAT: | 424,58000 Kč |
|---|---|
| Unit Price with VAT: | 513,74180 Kč |










