




TEN 20-7213WIR | |
|---|---|
DigiKey Part Number | 1951-2979-ND |
Manufacturer | |
Manufacturer Product Number | TEN 20-7213WIR |
Description | DC DC CONVERTER 15V 20W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 1.33A 43V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 20-7213WIR Models |
Category | Power (Watts) 20 W |
Mfr | Voltage - Isolation 2.25 kV |
Series | Applications ITE (Commercial), Railway |
Packaging Tube | Features Remote On/Off, OCP, OVP, SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 88% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 43V | Package / Case 6-DIP Module |
Voltage - Input (Max) 160V | Size / Dimension 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 1.33A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RP20-11015SFR/P | Recom Power | 13 | 1486-RP20-11015SFR/P-CHP | 1 350,92667 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 701,18000 Kč | 1 701,18 Kč |
| 5 | 1 637,90800 Kč | 8 189,54 Kč |
| 10 | 1 611,31700 Kč | 16 113,17 Kč |
| 30 | 1 569,95333 Kč | 47 098,60 Kč |
| 50 | 1 551,05280 Kč | 77 552,64 Kč |
| 100 | 1 525,75080 Kč | 152 575,08 Kč |
| Unit Price without VAT: | 1 701,18000 Kč |
|---|---|
| Unit Price with VAT: | 2 058,42780 Kč |


