Isolated Module DC DC Converter 2 Output 12V -12V 833mA, 833mA 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 2 Output 12V -12V 833mA, 833mA 18V - 75V Input
TEN-20WIR
TEN-20WIR
Traco Power DC-DC converters for railway, transport and outdoor applications

TEN 20-4822WIR

DigiKey Part Number
TEN20-4822WIR-ND
Manufacturer
Manufacturer Product Number
TEN 20-4822WIR
Description
DC DC CONVERTER +/-12V 20W
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 833mA, 833mA 18V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
TEN 20-4822WIR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
833mA, 833mA
Mfr
Power (Watts)
20 W
Series
Voltage - Isolation
2.25 kV
Packaging
Tube
Applications
ITE (Commercial), Railway
Part Status
Active
Features
Remote On/Off, OCP, OVP, SCP
Type
Isolated Module
Operating Temperature
-40°C ~ 85°C (With Derating)
Number of Outputs
2
Efficiency
88%
Voltage - Input (Min)
18V
Mounting Type
Through Hole
Voltage - Input (Max)
75V
Package / Case
6-DIP Module
Voltage - Output 1
Size / Dimension
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Voltage - Output 2
-12V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
11 701,18000 Kč1 701,18 Kč
51 637,90800 Kč8 189,54 Kč
101 611,31700 Kč16 113,17 Kč
301 569,95333 Kč47 098,60 Kč
501 551,05280 Kč77 552,64 Kč
1001 525,75080 Kč152 575,08 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 701,18000 Kč
Unit Price with VAT:2 058,42780 Kč