Isolated Module DC DC Converter 1 Output 15V 1.33A 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 15V 1.33A 9V - 36V Input
TEN-20WIR
TEN-20WIR
Traco Power DC-DC converters for railway, transport and outdoor applications

TEN 20-2413WIR

DigiKey Part Number
TEN20-2413WIR-ND
Manufacturer
Manufacturer Product Number
TEN 20-2413WIR
Description
DC DC CONVERTER 15V 20W
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 1.33A 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
TEN 20-2413WIR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
20 W
Mfr
Voltage - Isolation
2.25 kV
Series
Applications
ITE (Commercial), Railway
Packaging
Tube
Features
Remote On/Off, OCP, OVP, SCP
Part Status
Active
Operating Temperature
-40°C ~ 85°C (With Derating)
Type
Isolated Module
Efficiency
88%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
9V
Package / Case
6-DIP Module
Voltage - Input (Max)
36V
Size / Dimension
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
1.33A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
11 549,15000 Kč1 549,15 Kč
51 491,41800 Kč7 457,09 Kč
101 467,20500 Kč14 672,05 Kč
301 429,54033 Kč42 886,21 Kč
501 412,33440 Kč70 616,72 Kč
1001 389,30790 Kč138 930,79 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 549,15000 Kč
Unit Price with VAT:1 874,47150 Kč