




TEN 20-2412WIR | |
|---|---|
DigiKey Part Number | 1951-2975-ND |
Manufacturer | |
Manufacturer Product Number | TEN 20-2412WIR |
Description | DC DC CONVERTER 12V 20W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 1.67A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 20-2412WIR Models |
Category | Power (Watts) 20 W |
Mfr | Voltage - Isolation 2.25 kV |
Series | Applications ITE (Commercial), Railway |
Packaging Tube | Features Remote On/Off, OCP, OVP, SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 89% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 6-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 1.67A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 549,15000 Kč | 1 549,15 Kč |
| 5 | 1 491,46000 Kč | 7 457,30 Kč |
| 10 | 1 467,22600 Kč | 14 672,26 Kč |
| 30 | 1 429,57500 Kč | 42 887,25 Kč |
| 50 | 1 412,36780 Kč | 70 618,39 Kč |
| 100 | 1 389,33920 Kč | 138 933,92 Kč |
| Unit Price without VAT: | 1 549,15000 Kč |
|---|---|
| Unit Price with VAT: | 1 874,47150 Kč |


