


TEN 20-2412WI | |
|---|---|
DigiKey Part Number | 1951-2974-ND |
Manufacturer | |
Manufacturer Product Number | TEN 20-2412WI |
Description | DC DC CONVERTER 12V 20W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 1.67A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 20-2412WI Models |
Category | Power (Watts) 20 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, OCP, OVP, SCP |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 81% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 7-DIP Module, 6 Leads |
Voltage - Input (Max) 36V | Size / Dimension 2.00" L x 1.60" W x 0.40" H (50.8mm x 40.6mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 1.67A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JTA2024S12 | XP Power | 0 | JTA2024S12-ND | 2 014,27857 Kč | Direct |
| REC20K-2412SZ | Recom Power | 990 | 945-REC20K-2412SZ-ND | 409,25000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 783,15000 Kč | 1 783,15 Kč |
| 5 | 1 716,79600 Kč | 8 583,98 Kč |
| 10 | 1 688,91100 Kč | 16 889,11 Kč |
| 25 | 1 652,67680 Kč | 41 316,92 Kč |
| 50 | 1 625,75340 Kč | 81 287,67 Kč |
| 100 | 1 599,22870 Kč | 159 922,87 Kč |
| Unit Price without VAT: | 1 783,15000 Kč |
|---|---|
| Unit Price with VAT: | 2 157,61150 Kč |


