Isolated Module DC DC Converter 1 Output 5V 4A 9V - 36V Input
cms-photo-disclaimer
Isolated Module DC DC Converter 1 Output 5V 4A 9V - 36V Input
E-gnition Hamburg team

TEN 20-2411WIN

cms-digikey-product-number
1951-2547-ND
cms-manufacturer
cms-manufacturer-product-number
TEN 20-2411WIN
cms-description
DC DC CONVERTER 5V 20W
cms-standard-lead-time
18 Weeks
cms-customer-reference
cms-detailed-description
Isolated Module DC DC Converter 1 Output 5V 4A 9V - 36V Input
Datasheet
 Datasheet
cms-eda-cad-models
TEN 20-2411WIN Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
4A
Power (Watts)
20 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OVP, SCP
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
88%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Supplier Device Package
-
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

In-Stock: 350
Factory Stock: 2 490
cms-incoming-leadtime-link
cms-all-prices-in-currency
Tube
cms-quantityUnit Pricecms-ext-price
11 156,36000 Kč1 156,36 Kč
51 113,35600 Kč5 566,78 Kč
101 095,27700 Kč10 952,77 Kč
301 067,18133 Kč32 015,44 Kč
501 054,34740 Kč52 717,37 Kč
1001 037,16260 Kč103 716,26 Kč
cms-manufacturer-standard-package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 156,36000 Kč
Unit Price with VAT:1 399,19560 Kč