
TEN 20-11012WIRH | |
|---|---|
DigiKey Part Number | 1951-TEN20-11012WIRH-ND |
Manufacturer | |
Manufacturer Product Number | TEN 20-11012WIRH |
Description | 20 WATT DC/DC, 4000 VAC ISOLATIO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 1.67A 36V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 20-11012WIRH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 160V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.67A | |
Power (Watts) | 20 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Railway | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 89% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.60" L x 1.00" W x 0.40" H (40.6mm x 25.4mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CB, cURus | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 266,39000 Kč | 1 266,39 Kč |
| 5 | 1 219,22800 Kč | 6 096,14 Kč |
| 10 | 1 199,44800 Kč | 11 994,48 Kč |
| 30 | 1 168,66467 Kč | 35 059,94 Kč |
| 50 | 1 154,61280 Kč | 57 730,64 Kč |
| 100 | 1 135,78390 Kč | 113 578,39 Kč |
| Unit Price without VAT: | 1 266,39000 Kč |
|---|---|
| Unit Price with VAT: | 1 532,33190 Kč |

