
TEN 10-11021WIRH | |
|---|---|
DigiKey Part Number | 1951-TEN10-11021WIRH-ND |
Manufacturer | |
Manufacturer Product Number | TEN 10-11021WIRH |
Description | 10 WATT DC/DC, 4000 VAC ISOLATIO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 1A, 1A 36V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 10-11021WIRH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 160V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A, 1A | |
Power (Watts) | 10 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Railway | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 84% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 9 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.42" H (31.8mm x 20.3mm x 10.7mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CB, cURus | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 950,37000 Kč | 950,37 Kč |
| 5 | 914,96600 Kč | 4 574,83 Kč |
| 10 | 900,10000 Kč | 9 001,00 Kč |
| 30 | 877,02333 Kč | 26 310,70 Kč |
| 50 | 866,47820 Kč | 43 323,91 Kč |
| 100 | 852,35500 Kč | 85 235,50 Kč |
| 250 | 834,01788 Kč | 208 504,47 Kč |
| Unit Price without VAT: | 950,37000 Kč |
|---|---|
| Unit Price with VAT: | 1 149,94770 Kč |

