




TEL 8-4815WI | |
|---|---|
DigiKey Part Number | TEL8-4815WI-ND |
Manufacturer | |
Manufacturer Product Number | TEL 8-4815WI |
Description | DC DC CONVERTER 24V 8W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 335mA 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEL 8-4815WI Models |
Category | Power (Watts) 8 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 80°C (With Derating) |
Type Isolated Module | Efficiency 86% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 16-DIP Module, 6 Leads |
Voltage - Input (Max) 75V | Size / Dimension 0.95" L x 0.55" W x 0.33" H (24.1mm x 14.0mm x 8.5mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 335mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 521,80000 Kč | 521,80 Kč |
| 5 | 502,35600 Kč | 2 511,78 Kč |
| 10 | 494,20900 Kč | 4 942,09 Kč |
| 30 | 481,54700 Kč | 14 446,41 Kč |
| 50 | 475,76840 Kč | 23 788,42 Kč |
| 100 | 468,02020 Kč | 46 802,02 Kč |
| 250 | 457,95884 Kč | 114 489,71 Kč |
| Unit Price without VAT: | 521,80000 Kč |
|---|---|
| Unit Price with VAT: | 631,37800 Kč |


