Isolated Module DC DC Converter 1 Output 12V 665mA 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 12V 665mA 18V - 75V Input
TEL 8WI
TEL 8WI
E-gnition Hamburg team

TEL 8-4812WI

DigiKey Part Number
TEL8-4812WI-ND
Manufacturer
Manufacturer Product Number
TEL 8-4812WI
Description
DC DC CONVERTER 12V 8W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 665mA 18V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
TEL 8-4812WI Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
8 W
Mfr
Voltage - Isolation
1.5 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
SCP
Part Status
Active
Operating Temperature
-40°C ~ 80°C (With Derating)
Type
Isolated Module
Efficiency
85%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
18V
Package / Case
16-DIP Module, 6 Leads
Voltage - Input (Max)
75V
Size / Dimension
0.95" L x 0.55" W x 0.33" H (24.1mm x 14.0mm x 8.5mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
665mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Factory Stock: 150
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1531,19000 Kč531,19 Kč
5511,41800 Kč2 557,09 Kč
10503,11800 Kč5 031,18 Kč
30490,22933 Kč14 706,88 Kč
50484,34400 Kč24 217,20 Kč
100476,45850 Kč47 645,85 Kč
250466,21636 Kč116 554,09 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:531,19000 Kč
Unit Price with VAT:642,73990 Kč