




TEL 8-2422 | |
|---|---|
DigiKey Part Number | TEL8-2422-ND |
Manufacturer | |
Manufacturer Product Number | TEL 8-2422 |
Description | DC DC CONVERTER +/-12V 8W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 335mA, 335mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEL 8-2422 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 335mA, 335mA | |
Power (Watts) | 8 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 80°C | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP Module, 6 Leads | |
Size / Dimension | 0.95" L x 0.55" W x 0.33" H (24.1mm x 14.0mm x 8.5mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 507,52000 Kč | 507,52 Kč |
| 5 | 500,59200 Kč | 2 502,96 Kč |
| 10 | 493,66300 Kč | 4 936,63 Kč |
| 30 | 492,71800 Kč | 14 781,54 Kč |
| 50 | 491,77320 Kč | 24 588,66 Kč |
| 100 | 487,99350 Kč | 48 799,35 Kč |
| 250 | 467,20468 Kč | 116 801,17 Kč |
| Unit Price without VAT: | 507,52000 Kč |
|---|---|
| Unit Price with VAT: | 614,09920 Kč |

