




TEL 8-2411WI | |
|---|---|
DigiKey Part Number | 1951-2116-ND |
Manufacturer | |
Manufacturer Product Number | TEL 8-2411WI |
Description | DC DC CONVERTER 5V 8W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 1.6A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEL 8-2411WI Models |
Category | Power (Watts) 8 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 80°C (With Derating) |
Type Isolated Module | Efficiency 82% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 16-DIP Module, 6 Leads |
Voltage - Input (Max) 36V | Size / Dimension 0.95" L x 0.55" W x 0.33" H (24.1mm x 14.0mm x 8.5mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 1.6A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 518,26000 Kč | 518,26 Kč |
| 5 | 498,94600 Kč | 2 494,73 Kč |
| 10 | 490,85500 Kč | 4 908,55 Kč |
| 30 | 478,27933 Kč | 14 348,38 Kč |
| 50 | 472,53980 Kč | 23 626,99 Kč |
| 100 | 464,84410 Kč | 46 484,41 Kč |
| 250 | 454,85096 Kč | 113 712,74 Kč |
| Unit Price without VAT: | 518,26000 Kč |
|---|---|
| Unit Price with VAT: | 627,09460 Kč |


