MFR Recommended



TEL 6-4815 | |
|---|---|
DigiKey Part Number | 1951-TEL6-4815-ND |
Manufacturer | |
Manufacturer Product Number | TEL 6-4815 |
Description | 6 WATT INDUSTRIAL DC/DC CONVERTE |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 250mA 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEL 6-4815 Models |
Category | Power (Watts) 6 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Efficiency 85% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 16-DIP Module, 5 Leads |
Voltage - Input (Min) 36V | Size / Dimension 0.96" L x 0.57" W x 0.43" H (24.3mm x 14.4mm x 10.8mm) |
Voltage - Input (Max) 75V | Approval Agency CB, cURus |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 250mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TEL 8-4815 | Traco Power | 39 | TEL8-4815-ND | 478,22000 Kč | MFR Recommended |


