


TEL 2-2422 | |
|---|---|
DigiKey Part Number | 1951-2103-ND |
Manufacturer | |
Manufacturer Product Number | TEL 2-2422 |
Description | DC DC CONVERTER +/-12V 2W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 85mA, 85mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEL 2-2422 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 85mA, 85mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 75°C | |
Efficiency | 78% | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP Module, 6 Leads | |
Size / Dimension | 0.94" L x 0.54" W x 0.31" H (23.8mm x 13.7mm x 8.0mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 302,70000 Kč | 302,70 Kč |
| 5 | 297,22600 Kč | 1 486,13 Kč |
| 10 | 291,75300 Kč | 2 917,53 Kč |
| 30 | 287,64833 Kč | 8 629,45 Kč |
| 50 | 286,49060 Kč | 14 324,53 Kč |
| 100 | 284,38550 Kč | 28 438,55 Kč |
| 250 | 284,17500 Kč | 71 043,75 Kč |
| Unit Price without VAT: | 302,70000 Kč |
|---|---|
| Unit Price with VAT: | 366,26700 Kč |











