Similar



TEL 2-2412 | |
|---|---|
DigiKey Part Number | 1951-2530-ND |
Manufacturer | |
Manufacturer Product Number | TEL 2-2412 |
Description | DC DC CONVERTER 12V 2W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 165mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEL 2-2412 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 165mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 75°C | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP Module, 6 Leads | |
Size / Dimension | 0.94" L x 0.54" W x 0.31" H (23.8mm x 13.7mm x 8.0mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 285,99000 Kč | 285,99 Kč |
| 5 | 275,32600 Kč | 1 376,63 Kč |
| 10 | 270,87400 Kč | 2 708,74 Kč |
| 30 | 263,94500 Kč | 7 918,35 Kč |
| 50 | 260,77420 Kč | 13 038,71 Kč |
| 100 | 256,53470 Kč | 25 653,47 Kč |
| 250 | 251,02436 Kč | 62 756,09 Kč |
| 500 | 246,93060 Kč | 123 465,30 Kč |
| Unit Price without VAT: | 285,99000 Kč |
|---|---|
| Unit Price with VAT: | 346,04790 Kč |



