
TEL 15-4822N | |
|---|---|
DigiKey Part Number | 1951-TEL15-4822N-ND |
Manufacturer | |
Manufacturer Product Number | TEL 15-4822N |
Description | ULTRA COMPACT 15 WATT CONVERTER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 625mA, 625mA 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEL 15-4822N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 625mA, 625mA | |
Power (Watts) | 15 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Baseplate | |
Operating Temperature | -40°C ~ 80°C | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP Module, 5 Leads | |
Size / Dimension | 0.94" L x 0.54" W x 0.40" H (23.8mm x 13.7mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CB, cURus | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 737,87000 Kč | 737,87 Kč |
| 5 | 710,53000 Kč | 3 552,65 Kč |
| 10 | 698,98100 Kč | 6 989,81 Kč |
| 30 | 681,07000 Kč | 20 432,10 Kč |
| 50 | 672,88520 Kč | 33 644,26 Kč |
| 100 | 661,92630 Kč | 66 192,63 Kč |
| 250 | 647,68836 Kč | 161 922,09 Kč |
| Unit Price without VAT: | 737,87000 Kč |
|---|---|
| Unit Price with VAT: | 892,82270 Kč |

