Isolated Module DC DC Converter 1 Output 15V 1A 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TEL 15-2413WIN-HS

DigiKey Part Number
1951-TEL15-2413WIN-HS-ND
Manufacturer
Manufacturer Product Number
TEL 15-2413WIN-HS
Description
ULTRA COMPACT 15 WATT CONVERTER
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 1A 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
TEL 15-2413WIN-HS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1A
Power (Watts)
15 W
Voltage - Isolation
1.8 kV
Applications
ITE (Commercial)
Features
Baseplate
Operating Temperature
-40°C ~ 70°C
Efficiency
87%
Mounting Type
Through Hole
Package / Case
16-DIP Module, 5 Leads
Size / Dimension
0.96" L x 0.56" W x 0.96" H (24.4mm x 14.3mm x 24.4mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CB, cURus
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1792,88000 Kč792,88 Kč
5763,32000 Kč3 816,60 Kč
10750,95100 Kč7 509,51 Kč
30731,69633 Kč21 950,89 Kč
50722,90240 Kč36 145,12 Kč
100711,12460 Kč71 112,46 Kč
250695,82668 Kč173 956,67 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:792,88000 Kč
Unit Price with VAT:959,38480 Kč