Isolated Module DC DC Converter 1 Output 5.1V 2.94A 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TEL 15-2411N

DigiKey Part Number
1951-TEL15-2411N-ND
Manufacturer
Manufacturer Product Number
TEL 15-2411N
Description
ULTRA COMPACT 15 WATT CONVERTER
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5.1V 2.94A 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
TEL 15-2411N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
2.94A
Power (Watts)
15 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Baseplate
Operating Temperature
-40°C ~ 80°C
Efficiency
86%
Mounting Type
Through Hole
Package / Case
16-DIP Module, 5 Leads
Size / Dimension
0.94" L x 0.54" W x 0.40" H (23.8mm x 13.7mm x 10.2mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CB, cURus
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1707,42000 Kč707,42 Kč
5681,21800 Kč3 406,09 Kč
10670,17200 Kč6 701,72 Kč
30652,98167 Kč19 589,45 Kč
50645,13840 Kč32 256,92 Kč
100634,62680 Kč63 462,68 Kč
250620,98140 Kč155 245,35 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:707,42000 Kč
Unit Price with VAT:855,97820 Kč