Isolated Module DC DC Converter 1 Output 5.1V 3A 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 5.1V 3A 18V - 36V Input
E-gnition Hamburg team
TEL 15N & TEL 15WIN – Ultra compact 15 Watt DC/DC converters (DIP-16)

TEL 15-2411

DigiKey Part Number
1951-2095-ND
Manufacturer
Manufacturer Product Number
TEL 15-2411
Description
DC DC CONVERTER 5.1V 15W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5.1V 3A 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
TEL 15-2411 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
15 W
Mfr
Voltage - Isolation
1.5 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
SCP
Part Status
Not For New Designs
Operating Temperature
-40°C ~ 80°C
Type
Isolated Module
Efficiency
81%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
18V
Package / Case
5-DIP Module, 4 Leads
Voltage - Input (Max)
36V
Size / Dimension
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
3A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JCK1524S05XP Power1721470-1995-5-ND718,55000 KčDirect
JTH1524S05XP Power641470-2110-5-ND942,39000 KčDirect
REC20K-2405SZRecom Power1 356945-REC20K-2405SZ-ND409,25000 KčSimilar
RP15-2405SFRecom Power5945-2375-5-ND1 386,71000 KčSimilar
In-Stock: 21
Factory Stock: 670
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1940,29000 Kč940,29 Kč
5905,22400 Kč4 526,12 Kč
10890,54600 Kč8 905,46 Kč
30867,71433 Kč26 031,43 Kč
50857,28120 Kč42 864,06 Kč
100843,31330 Kč84 331,33 Kč
250825,16932 Kč206 292,33 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:940,29000 Kč
Unit Price with VAT:1 137,75090 Kč