Direct
Direct




TEL 15-1211 | |
|---|---|
DigiKey Part Number | 1951-2914-ND |
Manufacturer | |
Manufacturer Product Number | TEL 15-1211 |
Description | DC DC CONVERTER 5.1V 15W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5.1V 3A 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEL 15-1211 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3A | |
Power (Watts) | 15 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 80°C | |
Efficiency | 81% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module, 4 Leads | |
Size / Dimension | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 940,29000 Kč | 940,29 Kč |
| 5 | 905,22400 Kč | 4 526,12 Kč |
| 10 | 890,54600 Kč | 8 905,46 Kč |
| 30 | 867,71433 Kč | 26 031,43 Kč |
| 50 | 857,28120 Kč | 42 864,06 Kč |
| 100 | 843,31330 Kč | 84 331,33 Kč |
| 250 | 825,16932 Kč | 206 292,33 Kč |
| Unit Price without VAT: | 940,29000 Kč |
|---|---|
| Unit Price with VAT: | 1 137,75090 Kč |












