


TEL 12-4823 | |
|---|---|
DigiKey Part Number | 1951-TEL12-4823-ND |
Manufacturer | |
Manufacturer Product Number | TEL 12-4823 |
Description | 12 WATT DC/DC CONVERTER, INDUSTR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 400mA, 400mA 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEL 12-4823 Models |
Category | Power (Watts) 12 W |
Mfr | Voltage - Isolation 1.8 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Baseplate |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 87% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 16-DIP Module, 5 Leads |
Voltage - Input (Max) 75V | Size / Dimension 0.94" L x 0.54" W x 0.40" H (23.8mm x 13.7mm x 10.2mm) |
Voltage - Output 1 | Approval Agency CB, cURus |
Voltage - Output 2 -15V | Base Product Number |
Current - Output (Max) 400mA, 400mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 666,96000 Kč | 666,96 Kč |
| 5 | 642,10000 Kč | 3 210,50 Kč |
| 10 | 631,67100 Kč | 6 316,71 Kč |
| 30 | 615,48767 Kč | 18 464,63 Kč |
| 50 | 608,09220 Kč | 30 404,61 Kč |
| 100 | 598,18790 Kč | 59 818,79 Kč |
| 250 | 585,32544 Kč | 146 331,36 Kč |
| Unit Price without VAT: | 666,96000 Kč |
|---|---|
| Unit Price with VAT: | 807,02160 Kč |

