


TEL 12-2413 | |
|---|---|
DigiKey Part Number | 1951-TEL12-2413-ND |
Manufacturer | |
Manufacturer Product Number | TEL 12-2413 |
Description | 12 WATT DC/DC CONVERTER, INDUSTR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 800mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEL 12-2413 Models |
Category | Power (Watts) 12 W |
Mfr | Voltage - Isolation 1.8 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Baseplate |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 88% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 16-DIP Module, 5 Leads |
Voltage - Input (Max) 36V | Size / Dimension 0.94" L x 0.54" W x 0.40" H (23.8mm x 13.7mm x 10.2mm) |
Voltage - Output 1 | Approval Agency CB, cURus |
Current - Output (Max) 800mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 633,80000 Kč | 633,80 Kč |
| 5 | 610,23200 Kč | 3 051,16 Kč |
| 10 | 600,34600 Kč | 6 003,46 Kč |
| 30 | 584,95500 Kč | 17 548,65 Kč |
| 50 | 577,93100 Kč | 28 896,55 Kč |
| 100 | 568,51680 Kč | 56 851,68 Kč |
| 250 | 556,29128 Kč | 139 072,82 Kč |
| Unit Price without VAT: | 633,80000 Kč |
|---|---|
| Unit Price with VAT: | 766,89800 Kč |

