Isolated Module DC DC Converter 1 Output 15V 666mA 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 15V 666mA 18V - 75V Input
TEL 10WI
TEL 10WI
E-gnition Hamburg team

TEL 10-4813WI

DigiKey Part Number
1951-1517-ND
Manufacturer
Manufacturer Product Number
TEL 10-4813WI
Description
DC DC CONVERTER 15V 10W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 666mA 18V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
TEL 10-4813WI Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
10 W
Mfr
Voltage - Isolation
1.5 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
SCP
Part Status
Active
Operating Temperature
-40°C ~ 88°C (With Derating)
Type
Isolated Module
Efficiency
88%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
18V
Package / Case
16-DIP Module, 6 Leads
Voltage - Input (Max)
75V
Size / Dimension
0.94" L x 0.54" W x 0.31" H (23.8mm x 13.7mm x 8.0mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
666mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1606,69000 Kč606,69 Kč
5584,03800 Kč2 920,19 Kč
10574,59000 Kč5 745,90 Kč
30559,86600 Kč16 795,98 Kč
50553,13800 Kč27 656,90 Kč
100544,12630 Kč54 412,63 Kč
250532,42924 Kč133 107,31 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:606,69000 Kč
Unit Price with VAT:734,09490 Kč