




TEL 10-2413WI | |
|---|---|
DigiKey Part Number | 1951-1510-ND |
Manufacturer | |
Manufacturer Product Number | TEL 10-2413WI |
Description | DC DC CONVERTER 15V 10W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 666mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEL 10-2413WI Models |
Category | Power (Watts) 10 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 88°C (With Derating) |
Type Isolated Module | Efficiency 88% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 16-DIP Module, 6 Leads |
Voltage - Input (Max) 36V | Size / Dimension 0.94" L x 0.54" W x 0.31" H (23.8mm x 13.7mm x 8.0mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 666mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 606,69000 Kč | 606,69 Kč |
| 5 | 584,03800 Kč | 2 920,19 Kč |
| 10 | 574,59000 Kč | 5 745,90 Kč |
| 30 | 559,86600 Kč | 16 795,98 Kč |
| 50 | 553,13800 Kč | 27 656,90 Kč |
| 100 | 544,12630 Kč | 54 412,63 Kč |
| 250 | 532,42924 Kč | 133 107,31 Kč |
| Unit Price without VAT: | 606,69000 Kč |
|---|---|
| Unit Price with VAT: | 734,09490 Kč |




