Similar





TEL 10-2410 | |
|---|---|
DigiKey Part Number | 1951-3469-ND |
Manufacturer | |
Manufacturer Product Number | TEL 10-2410 |
Description | DC DC CONVERTER 3.3V 8.9W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 2.7A 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEL 10-2410 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2.7A | |
Power (Watts) | 8.9 W | |
Voltage - Isolation | 1.8 kV | |
Applications | ITE (Commercial) | |
Features | OCP, SCP | |
Operating Temperature | -40°C ~ 78°C | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP Module, 6 Leads | |
Size / Dimension | 0.94" L x 0.54" W x 0.31" H (23.8mm x 13.7mm x 8.0mm) | |
Supplier Device Package | - | |
Approval Agency | cURus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 581,64000 Kč | 581,64 Kč |
| 5 | 559,97400 Kč | 2 799,87 Kč |
| 10 | 550,88300 Kč | 5 508,83 Kč |
| 30 | 536,77200 Kč | 16 103,16 Kč |
| 50 | 530,32540 Kč | 26 516,27 Kč |
| 100 | 521,68900 Kč | 52 168,90 Kč |
| 250 | 510,47396 Kč | 127 618,49 Kč |
| Unit Price without VAT: | 581,64000 Kč |
|---|---|
| Unit Price with VAT: | 703,78440 Kč |











