TEL 10-1213 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Recom Power
In Stock: 15
Unit Price: 26,37533 Kč
Datasheet
Isolated Module DC DC Converter 1 Output 15V 666mA 9V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 15V 666mA 9V - 18V Input
TEL 10
TEL 10
E-gnition Hamburg team

TEL 10-1213

DigiKey Part Number
1951-3465-ND
Manufacturer
Manufacturer Product Number
TEL 10-1213
Description
DC DC CONVERTER 15V 10W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 666mA 9V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
TEL 10-1213 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
10 W
Mfr
Voltage - Isolation
1.8 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
OCP, SCP
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Efficiency
87%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
9V
Package / Case
16-DIP Module, 6 Leads
Voltage - Input (Max)
18V
Size / Dimension
0.94" L x 0.54" W x 0.31" H (23.8mm x 13.7mm x 8.0mm)
Voltage - Output 1
Approval Agency
cURus
Current - Output (Max)
666mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
REC10-1215SRW/H2/A/MRecom Power151486-REC10-1215SRW/H2/A/M-CHP26,37533 KčSimilar
Available To Order
Factory Stock: 20
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Tube
QuantityUnit PriceExt Price
1567,06000 Kč567,06 Kč
5546,08000 Kč2 730,40 Kč
10537,21700 Kč5 372,17 Kč
30523,45900 Kč15 703,77 Kč
50517,17060 Kč25 858,53 Kč
100508,75120 Kč50 875,12 Kč
250497,81496 Kč124 453,74 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:567,06000 Kč
Unit Price with VAT:686,14260 Kč