




TEL 10-1210 | |
|---|---|
DigiKey Part Number | 1951-3462-ND |
Manufacturer | |
Manufacturer Product Number | TEL 10-1210 |
Description | DC DC CONVERTER 3.3V 8.9W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 2.7A 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEL 10-1210 Models |
Category | Power (Watts) 8.9 W |
Mfr | Voltage - Isolation 1.8 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features OCP, SCP |
Part Status Active | Operating Temperature -40°C ~ 78°C |
Type Isolated Module | Efficiency 79% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 16-DIP Module, 6 Leads |
Voltage - Input (Max) 18V | Size / Dimension 0.94" L x 0.54" W x 0.31" H (23.8mm x 13.7mm x 8.0mm) |
Voltage - Output 1 | Approval Agency cURus |
Current - Output (Max) 2.7A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 577,70000 Kč | 577,70 Kč |
| 5 | 556,17400 Kč | 2 780,87 Kč |
| 10 | 547,14400 Kč | 5 471,44 Kč |
| 30 | 533,12900 Kč | 15 993,87 Kč |
| 50 | 526,72660 Kč | 26 336,33 Kč |
| 100 | 518,14860 Kč | 51 814,86 Kč |
| 250 | 507,00972 Kč | 126 752,43 Kč |
| Unit Price without VAT: | 577,70000 Kč |
|---|---|
| Unit Price with VAT: | 699,01700 Kč |

