Isolated Module DC DC Converter 1 Output 3.3V 700mA 9V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 3.3V 700mA 9V - 75V Input
TRACO Power TEC 3UI Series DC-DC Converters – PTM | DigiKey

TEC 3-2410UI

DigiKey Part Number
1951-TEC3-2410UI-ND
Manufacturer
Manufacturer Product Number
TEC 3-2410UI
Description
3W INDUSTRIAL DC/DC CONVERTERS U
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 700mA 9V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
TEC 3-2410UI Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
3 W
Mfr
Voltage - Isolation
2 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
Remote On/Off
Part Status
Active
Operating Temperature
-40°C ~ 90°C
Type
Isolated Module
Efficiency
75%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
9V
Package / Case
8-SIP Module, 7 Leads
Voltage - Input (Max)
75V
Size / Dimension
0.88" L x 0.39" W x 0.44" H (22.3mm x 10.0mm x 11.3mm)
Voltage - Output 1
Approval Agency
CB
Current - Output (Max)
700mA
Standard Number
62368-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 33
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1257,77000 Kč257,77 Kč
5248,13800 Kč1 240,69 Kč
10244,13400 Kč2 441,34 Kč
30237,89167 Kč7 136,75 Kč
50235,04140 Kč11 752,07 Kč
100231,21660 Kč23 121,66 Kč
250226,25380 Kč56 563,45 Kč
500222,56406 Kč111 282,03 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:257,77000 Kč
Unit Price with VAT:311,90170 Kč