



TEC 3-1210 | |
|---|---|
DigiKey Part Number | 1951-1453-ND |
Manufacturer | |
Manufacturer Product Number | TEC 3-1210 |
Description | DC DC CONVERTER 3.3V 2.3W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 700mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEC 3-1210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 700mA | |
Power (Watts) | 2.3 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 90°C (With Derating) | |
Efficiency | 77% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 283,54000 Kč | 283,54 Kč |
| 5 | 281,43800 Kč | 1 407,19 Kč |
| 10 | 279,33400 Kč | 2 793,34 Kč |
| 30 | 270,80833 Kč | 8 124,25 Kč |
| 50 | 266,49300 Kč | 13 324,65 Kč |
| 100 | 240,60150 Kč | 24 060,15 Kč |
| 250 | 230,28784 Kč | 57 571,96 Kč |
| Unit Price without VAT: | 283,54000 Kč |
|---|---|
| Unit Price with VAT: | 343,08340 Kč |

