Similar




TEC 2-2422 | |
|---|---|
DigiKey Part Number | 1951-1422-ND |
Manufacturer | |
Manufacturer Product Number | TEC 2-2422 |
Description | DC DC CONVERTER +/-12V 2W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 83mA, 83mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEC 2-2422 Models |
Category | Current - Output (Max) 83mA, 83mA |
Mfr | Power (Watts) 2 W |
Series | Voltage - Isolation 1.6 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features Remote On/Off, SCP |
Type Isolated Module | Operating Temperature -40°C ~ 95°C (With Derating) |
Number of Outputs 2 | Efficiency 85% |
Voltage - Input (Min) 18V | Mounting Type Through Hole |
Voltage - Input (Max) 36V | Package / Case 8-SIP Module, 7 Leads |
Voltage - Output 1 | Size / Dimension 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm) |
Voltage - Output 2 -12V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS3K-2412DZ/H3 | Recom Power | 243 | 945-RS3K-2412DZ/H3-ND | 165,25000 Kč | Similar |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 245,26000 Kč | 245,26 Kč |
| 5 | 236,06000 Kč | 1 180,30 Kč |
| 10 | 232,23800 Kč | 2 322,38 Kč |
| 30 | 226,29533 Kč | 6 788,86 Kč |
| 50 | 223,57840 Kč | 11 178,92 Kč |
| 100 | 219,94360 Kč | 21 994,36 Kč |
| 250 | 215,22280 Kč | 53 805,70 Kč |
| 500 | 211,71360 Kč | 105 856,80 Kč |
| Unit Price without VAT: | 245,26000 Kč |
|---|---|
| Unit Price with VAT: | 296,76460 Kč |



