


TDU 1-1213 | |
|---|---|
DigiKey Part Number | 1951-TDU1-1213-ND |
Manufacturer | |
Manufacturer Product Number | TDU 1-1213 |
Description | 1W DIP-8 ISOLATED DC/DC CONVERTE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 67mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | TDU 1-1213 Models |
Category | Current - Output (Max) 67mA |
Mfr | Power (Watts) 1.005 W |
Series | Voltage - Isolation 1.8 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 82% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 10.8V | Package / Case 7-DIP Module, 4 Leads |
Voltage - Input (Max) 13.2V | Size / Dimension 0.50" L x 0.40" W x 0.31" H (12.7mm x 10.2mm x 7.9mm) |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,01000 Kč | 127,01 Kč |
| 5 | 122,33800 Kč | 611,69 Kč |
| 10 | 120,35700 Kč | 1 203,57 Kč |
| 30 | 117,27033 Kč | 3 518,11 Kč |
| 50 | 115,86900 Kč | 5 793,45 Kč |
| 100 | 113,98570 Kč | 11 398,57 Kč |
| 250 | 111,54104 Kč | 27 885,26 Kč |
| 500 | 109,72370 Kč | 54 861,85 Kč |
| Unit Price without VAT: | 127,01000 Kč |
|---|---|
| Unit Price with VAT: | 153,68210 Kč |

