Isolated Module DC DC Converter 1 Output 5V 200mA 10.8V - 13.2V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 5V 200mA 10.8V - 13.2V Input
TDU 1 Series – Compact unregulated 1 Watt DC/DC converters (DIP-8)

TDU 1-1211

DigiKey Part Number
1951-TDU1-1211-ND
Manufacturer
Manufacturer Product Number
TDU 1-1211
Description
1W DIP-8 ISOLATED DC/DC CONVERTE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 200mA 10.8V - 13.2V Input
Datasheet
 Datasheet
EDA/CAD Models
TDU 1-1211 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
200mA
Mfr
Power (Watts)
1 W
Series
Voltage - Isolation
1.8 kV
Packaging
Tube
Applications
ITE (Commercial)
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Efficiency
79%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
10.8V
Package / Case
7-DIP Module, 4 Leads
Voltage - Input (Max)
13.2V
Size / Dimension
0.50" L x 0.40" W x 0.31" H (12.7mm x 10.2mm x 7.9mm)
Voltage - Output 1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1127,01000 Kč127,01 Kč
5122,33800 Kč611,69 Kč
10120,35700 Kč1 203,57 Kč
30117,27033 Kč3 518,11 Kč
50115,86900 Kč5 793,45 Kč
100113,98570 Kč11 398,57 Kč
250111,54104 Kč27 885,26 Kč
500109,72370 Kč54 861,85 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:127,01000 Kč
Unit Price with VAT:153,68210 Kč