


TDR 3-4811WISM | |
|---|---|
DigiKey Part Number | 1951-2448-ND |
Manufacturer | |
Manufacturer Product Number | TDR 3-4811WISM |
Description | DC DC CONVERTER 5V 3W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 600mA 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TDR 3-4811WISM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 600mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 80% | |
Mounting Type | Surface Mount | |
Package / Case | 14-SMD Module, 7 Leads | |
Size / Dimension | 0.74" L x 0.50" W x 0.34" H (18.9mm x 12.8mm x 8.7mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 733,04000 Kč | 733,04 Kč |
| 5 | 705,78400 Kč | 3 528,92 Kč |
| 10 | 694,36200 Kč | 6 943,62 Kč |
| 30 | 676,55567 Kč | 20 296,67 Kč |
| 50 | 668,42520 Kč | 33 421,26 Kč |
| 100 | 657,53560 Kč | 65 753,56 Kč |
| 250 | 643,39384 Kč | 160 848,46 Kč |
| Unit Price without VAT: | 733,04000 Kč |
|---|---|
| Unit Price with VAT: | 886,97840 Kč |


