


TDR 3-2423WISM | |
|---|---|
DigiKey Part Number | 1951-1895-ND |
Manufacturer | |
Manufacturer Product Number | TDR 3-2423WISM |
Description | DC DC CONVERTER +/-15V 3W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 100mA, 100mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TDR 3-2423WISM Models |
Category | Current - Output (Max) 100mA, 100mA |
Mfr | Power (Watts) 3 W |
Series | Voltage - Isolation 1.6 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features Remote On/Off, SCP |
Type Isolated Module | Operating Temperature -40°C ~ 85°C |
Number of Outputs 2 | Efficiency 81% |
Voltage - Input (Min) 9V | Mounting Type Surface Mount |
Voltage - Input (Max) 36V | Package / Case 14-SMD Module, 7 Leads |
Voltage - Output 1 | Size / Dimension 0.74" L x 0.50" W x 0.34" H (18.9mm x 12.8mm x 8.7mm) |
Voltage - Output 2 -15V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 768,11000 Kč | 768,11 Kč |
| 5 | 739,46600 Kč | 3 697,33 Kč |
| 10 | 727,45500 Kč | 7 274,55 Kč |
| 30 | 708,81533 Kč | 21 264,46 Kč |
| 50 | 700,29580 Kč | 35 014,79 Kč |
| 100 | 688,88770 Kč | 68 888,77 Kč |
| 250 | 674,07024 Kč | 168 517,56 Kč |
| Unit Price without VAT: | 768,11000 Kč |
|---|---|
| Unit Price with VAT: | 929,41310 Kč |


