


TDR 3-1223SM | |
|---|---|
DigiKey Part Number | 1951-2445-ND |
Manufacturer | |
Manufacturer Product Number | TDR 3-1223SM |
Description | DC DC CONVERTER +/-15V 3W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 100mA, 100mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | TDR 3-1223SM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 100mA, 100mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 83% | |
Mounting Type | Surface Mount | |
Package / Case | 14-SMD Module, 7 Leads | |
Size / Dimension | 0.74" L x 0.50" W x 0.34" H (18.9mm x 12.8mm x 8.7mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 748,12000 Kč | 748,12 Kč |
| 5 | 706,98600 Kč | 3 534,93 Kč |
| 10 | 665,81200 Kč | 6 658,12 Kč |
| 30 | 646,23500 Kč | 19 387,05 Kč |
| 50 | 640,97260 Kč | 32 048,63 Kč |
| 100 | 630,44540 Kč | 63 044,54 Kč |
| 250 | 616,97552 Kč | 154 243,88 Kč |
| Unit Price without VAT: | 748,12000 Kč |
|---|---|
| Unit Price with VAT: | 905,22520 Kč |

