


TDR 2-4811WISM | |
|---|---|
DigiKey Part Number | 1951-1887-ND |
Manufacturer | |
Manufacturer Product Number | TDR 2-4811WISM |
Description | DC DC CONVERTER 5V 2W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 400mA 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TDR 2-4811WISM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 400mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 78% | |
Mounting Type | Surface Mount | |
Package / Case | 14-SMD Module, 7 Leads | |
Size / Dimension | 0.74" L x 0.50" W x 0.34" H (18.9mm x 12.8mm x 8.7mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 652,55000 Kč | 652,55 Kč |
| 5 | 616,97600 Kč | 3 084,88 Kč |
| 10 | 581,40100 Kč | 5 814,01 Kč |
| 30 | 558,77233 Kč | 16 763,17 Kč |
| 50 | 545,19500 Kč | 27 259,75 Kč |
| 100 | 499,72490 Kč | 49 972,49 Kč |
| 250 | 470,25616 Kč | 117 564,04 Kč |
| Unit Price without VAT: | 652,55000 Kč |
|---|---|
| Unit Price with VAT: | 789,58550 Kč |


