Isolated Module DC DC Converter 1 Output 15V 134mA 9V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 15V 134mA 9V - 18V Input
E-gnition Hamburg team

TDR 2-1213

DigiKey Part Number
1951-1380-ND
Manufacturer
Manufacturer Product Number
TDR 2-1213
Description
DC DC CONVERTER 15V 2W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 134mA 9V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
TDR 2-1213 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
2 W
Mfr
Voltage - Isolation
1.6 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
Remote On/Off, SCP
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Efficiency
84%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
9V
Package / Case
14-DIP Module, 7 Leads
Voltage - Input (Max)
18V
Size / Dimension
0.74" L x 0.50" W x 0.34" H (18.9mm x 12.8mm x 8.7mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
134mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Factory Stock: 330
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1552,67000 Kč552,67 Kč
5532,21600 Kč2 661,08 Kč
10523,56400 Kč5 235,64 Kč
30510,15333 Kč15 304,60 Kč
50504,02760 Kč25 201,38 Kč
100495,81740 Kč49 581,74 Kč
250485,15796 Kč121 289,49 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:552,67000 Kč
Unit Price with VAT:668,73070 Kč