TDN 3-2411WI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TDN 3-2411WI

TDN 3-2411WI

DigiKey Part Number
1951-1375-ND
Manufacturer
Manufacturer Product Number
TDN 3-2411WI
Description
DC DC CONVERTER 5V 3W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 600mA 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
TDN 3-2411WI Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
600mA
Power (Watts)
3 W
Voltage - Isolation
1.6 kV
Applications
ITE (Commercial)
Features
Remote On/Off, SCP
Operating Temperature
-40°C ~ 70°C
Efficiency
80%
Mounting Type
Through Hole
Package / Case
7-DIP Module, 6 Leads
Size / Dimension
0.52" L x 0.36" W x 0.40" H (13.2mm x 9.1mm x 10.2mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 128
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1480,13000 Kč480,13 Kč
5475,75800 Kč2 378,79 Kč
10471,38300 Kč4 713,83 Kč
30464,50900 Kč13 935,27 Kč
50462,63440 Kč23 131,72 Kč
100459,09320 Kč45 909,32 Kč
250442,84580 Kč110 711,45 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:480,13000 Kč
Unit Price with VAT:580,95730 Kč