

TDN 3-1215WI | |
---|---|
DigiKey Part Number | TDN3-1215WI-ND |
Manufacturer | |
Manufacturer Product Number | TDN 3-1215WI |
Description | DC DC CONVERTER 24V 3W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 125mA 4.5V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | TDN 3-1215WI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 125mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 70°C | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 7-DIP Module, 6 Leads | |
Size / Dimension | 0.52" L x 0.36" W x 0.40" H (13.2mm x 9.1mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 498,67000 Kč | 498,67 Kč |
5 | 480,63200 Kč | 2 403,16 Kč |
10 | 462,63400 Kč | 4 626,34 Kč |
30 | 448,99067 Kč | 13 469,72 Kč |
50 | 445,34540 Kč | 22 267,27 Kč |
100 | 438,05700 Kč | 43 805,70 Kč |
250 | 417,74564 Kč | 104 436,41 Kč |
Unit Price without VAT: | 498,67000 Kč |
---|---|
Unit Price with VAT: | 603,39070 Kč |