
TCL 024-105 DC | |
|---|---|
DigiKey Part Number | 1951-1343-ND |
Manufacturer | |
Manufacturer Product Number | TCL 024-105 DC |
Description | DC/DC DIN RAIL SUPPLY 5V 25W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | DC DIN Rail Power Supply 1 Output 5V 5A |
Datasheet | Datasheet |
EDA/CAD Models | TCL 024-105 DC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Traco Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | DC | |
Number of Outputs | 1 | |
DC Voltage - Input (Min) | 18V | |
DC Voltage - Input (Max) | 75V | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 5A | |
Power (Watts) | 25W | |
Voltage - Isolation | 1.5 kV | |
Applications | Industrial, ITE (Commercial) | |
Efficiency | 86% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Features | Adjustable Output, IP20 | |
Size / Dimension | 3.94" L x 1.06" W x 2.95" H (100.1mm x 26.9mm x 74.9mm) | |
Approval Agency | CB, cULus | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 753,33000 Kč | 1 753,33 Kč |
| 10 | 1 541,10600 Kč | 15 411,06 Kč |
| 25 | 1 463,96360 Kč | 36 599,09 Kč |
| 50 | 1 408,18460 Kč | 70 409,23 Kč |
| 100 | 1 354,51800 Kč | 135 451,80 Kč |
| Unit Price without VAT: | 1 753,33000 Kč |
|---|---|
| Unit Price with VAT: | 2 121,52930 Kč |














