
TCK-123 | |
|---|---|
DigiKey Part Number | 1951-1042-ND |
Manufacturer | |
Manufacturer Product Number | TCK-123 |
Description | CMC 1.219MH 4A 2LN TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.219 mH 2 Line Common Mode Choke Through Hole 4A DCR |
Datasheet | Datasheet |
Category | Current Rating (Max) 4A |
Manufacturer Traco Power | Voltage Rating - DC 500V |
Packaging Tube | Operating Temperature -40°C ~ 105°C |
Part Status Active | Mounting Type Through Hole |
Number of Lines 2 | Height (Max) 0.492" (12.50mm) |
Inductance @ Frequency 1.219 mH @ 100 kHz | Package / Case Horizontal, 4 PC Pin |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,45000 Kč | 169,45 Kč |
| 13 | 136,30923 Kč | 1 772,02 Kč |
| 26 | 128,52385 Kč | 3 341,62 Kč |
| 52 | 121,19077 Kč | 6 301,92 Kč |
| 104 | 114,28163 Kč | 11 885,29 Kč |
| 260 | 105,76450 Kč | 27 498,77 Kč |
| 507 | 104,27598 Kč | 52 867,92 Kč |
| Unit Price without VAT: | 169,45000 Kč |
|---|---|
| Unit Price with VAT: | 205,03450 Kč |








